Print Page
Image is for illustrative purposes only. Please refer to product description.
7,550 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.580 |
50+ | kr 2.240 |
100+ | kr 2.040 |
250+ | kr 1.670 |
500+ | kr 1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 25.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005226
Order Code3528680
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product Range-
Voltage Rating6V
Holding Current3A
Trip Current6A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6V
Trip Current
6A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MP005226
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1403