Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004498
Order Code3514289
Technical Datasheet
Drill Bit Size Metric1.5mm
Drill Bit Size Imperial0.0625"
Effective Length18mm
Overall Length40mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Drill Bit Size Metric
1.5mm
Effective Length
18mm
Product Range
-
Drill Bit Size Imperial
0.0625"
Overall Length
40mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049