Print Page
Image is for illustrative purposes only. Please refer to product description.
757 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.950 |
10+ | kr 12.010 |
25+ | kr 9.330 |
50+ | kr 7.610 |
100+ | kr 6.990 |
500+ | kr 6.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004483
Order Code3479219
Technical Datasheet
Supply Voltage14V
Lamp Base TypeSubminiature Bi-Pin
Bulb Size4.7mm
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Bulb Shape No. T1 3/4
- Bulb Diameter: 4.7 mm
- Lamp Length (Without Leads): 15.9 mm
- Lead Length: 6.35 mm
- Lead Pitch: 3.17mm
Applications
Industrial, Automation & Process Control, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage
14V
Bulb Size
4.7mm
Average Bulb Life
15000h
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
Subminiature Bi-Pin
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004