Print Page

Image is for illustrative purposes only. Please refer to product description.
1,462 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003953
Order Code3404779
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.05"
Hex Key TypeBall End
Long Arm Length88mm
Product Range-
Product Overview
Take on any task with ease using the Multicomp Pro Ball-End Hex Key. Built for both precision and versatility, this hex key features a ball end for improved access to hard-to-reach fasteners, allowing for multi-angle use that makes assembly and adjustments a breeze. Whether you're working in tight spaces or on complex projects, this tool’s reliable build and ergonomic design make it a go-to choice for professionals and DIY enthusiasts alike. Choose Multicomp Pro for hex keys that deliver quality, convenience, and control in every application.
- Ball-End Design – Enables angled entry for easy access to fasteners in tight or restricted spaces
- High-Strength Construction – Engineered from quality materials for durability and consistent performance
- Corrosion-Resistant Coating – Protects against rust, extending the life of the tool even in challenging conditions
- Ideal for Precision Work – Perfect for a variety of maintenance, assembly, and repair tasks across professional and home settings
- Enhanced Control and Reach – Allows for smooth turning and added control, simplifying intricate adjustments
Notes
3 Years Manufacturer Warranty.
Technical Specifications
AF Size - Metric
-
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
0.05"
Long Arm Length
88mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05