Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002489
Order Code3369702
Product RangeMP M6 Snap-In Connectors
Technical Datasheet
64 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 133.120 |
5+ | kr 110.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 133.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002489
Order Code3369702
Product RangeMP M6 Snap-In Connectors
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions6Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMP M6 Snap-In Connectors
SVHCTo Be Advised
Product Overview
The MP M6 snap-in series are a miniature range of connectors with a size of just 8.5mm in diameter. The simple snap-in style coupling design makes for easy connection/disconnection while still being secure and offers environmental sealing. These connectors can be used in-line as a cable to cable connections within small spaces or for cable to panel-mount connections.
- Fits 6.1mm cut-out
- Solder or pre-wired termination
- IP67 rated
- Snap-in mating
- 3 or 6 pole versions available
Applications
Automation & Process Control, Security, Marine, Medical
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
6Ways
Cable Length - Metric
2m
Product Range
MP M6 Snap-In Connectors
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084