Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002455
Order Code3369665
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
198 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 120.340 |
5+ | kr 100.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 120.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002455
Order Code3369665
Product RangeMP Sealed RJ45 Connectors
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeMP Sealed RJ45 Connectors
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCTo Be Advised
Product Overview
The MP RJ45 Ethernet plastic series of connectors are manufactured from Thermoplastic with gold plated contacts making them robust while still providing superior connectivity. Environmentally sealed to IP68 the panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. These connectors are available with DIP terminations, pre-wired or as a coupler with RJ45 socket on either side.
- Fits 20.75mm cut-out
- RJ45 connector
- IP67 rated
- Threaded mating
- Gold plated contacts
Applications
Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
MP Sealed RJ45 Connectors
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014