Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.860 |
5+ | kr 18.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002168
Order Code3394795
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive Type-
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourNatural
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCTo Be Advised
Product Overview
- Natural colour crepe paper tape with adhesive
- Coated with synthetic rubber
- Available in widths 19mm, 25mm, 38mm and 50mm
- Applications include sealing, hole closure, interior use, packaging, holding and bundling
Technical Specifications
Tape Type
Masking
Adhesive Type
-
Tape Length - Metric
50m
Tape Colour
Natural
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1