Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.130 |
5+ | kr 92.010 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 95.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002161
Order Code3394788
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric33m
Tape ColourWhite
Tape Length - Imperial108.3ft
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCTo Be Advised
Product Overview
PVC insulation tape, suitable for a range of applications including electrical binding, colour coding and identification. Available in a variety of colours and sizes and made from self-extinguishing, flame-retardant PVC. At 0.15mm, this PVC tape is thicker and of a higher quality than standard PVC tapes.
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Colour
White
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
To Be Advised
Adhesive Type
-
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31