Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A2200-130-1.0
Order Code4566467
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 305.500 |
3+ | kr 261.250 |
10+ | kr 237.180 |
25+ | kr 214.530 |
100+ | kr 204.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 305.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-A2200-130-1.0
Order Code4566467
Technical Datasheet
Thickness1mm
Conductive MaterialSilicone
Thermal Conductivity2.2W/m.K
Thermal Impedance-
Volume Resistivity3000000Mohm-m
External Length130mm
External Width130mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1mm
Thermal Conductivity
2.2W/m.K
Volume Resistivity
3000000Mohm-m
External Width
130mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
130mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39209990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04