Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R4003-A-3P3
Order Code4203511
Product RangeMP Soft Starters
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,117.000 |
5+ | kr 2,032.000 |
10+ | kr 1,992.000 |
20+ | kr 1,954.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R4003-A-3P3
Order Code4203511
Product RangeMP Soft Starters
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating1.5kW
No. of PhasesThree Phase
No. of Poles-
Current Rating3A
Supply Voltage Min-
Supply Voltage Max400VAC
IP / NEMA RatingIP21
Product RangeMP Soft Starters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-R4003-A-3P3 soft start controller is suitable for motors up to 1.5KW with advanced protective features. It includes protection against overcurrent, overload, three-phase current imbalance, no voltage, phase sequence and SCR overheating, making it an essential one for your motor's safety. With a wide operating temperature range of 0°C to +50°C and a start/slope up to 30 seconds, it offers real-time data of communication making it user-friendly.
- Suitable for motors up to 1500W
- Wide range control voltage of 100 - 240VAC, 50/60Hz
- Start/stop slope and voltage set by 3 built-in different potentiometers
- All range bypass built in, easy to Install
- 2 output relay (running relay, trip relay)
- Reduce energy consumption with optional Modbus RTU for monitoring
- Water hammer effect prevention
Applications
Industrial, Motor Drive & Control, Power Management, Agriculture
Contents
x1 Soft starter controller, 1.5KW.
Notes
IP21 protected soft starter for 3-phase control.
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
3A
Supply Voltage Max
400VAC
Product Range
MP Soft Starters
Power Rating
1.5kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP21
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98