Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000007
Order Code4439870
Product RangePro-Elec Ultra Alkaline
Also Known As4R25
Technical Datasheet
693 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.600 |
10+ | kr 28.110 |
25+ | kr 26.090 |
75+ | kr 24.370 |
150+ | kr 22.350 |
250+ | kr 20.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 29.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000007
Order Code4439870
Product RangePro-Elec Ultra Alkaline
Also Known As4R25
Technical Datasheet
Battery Voltage6V
Battery Size CodePJ996, 4R25
Battery TechnologyZinc Manganese Dioxide
Battery Capacity1.2Ah
Battery TerminalsScrew
External Height115mm
External Width67mm
Pack Quantity1
Battery Type / SizePJ996, 4R25
External Depth67mm
Weight485g
Battery IEC Code4R25X
Battery NEDA Code915
Battery Compliance-
Product RangePro-Elec Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Product Overview
PE000007. is a 6V, 4R25X zinc battery. It has battery capacity of 1200mAh.
- Zinc - manganese dioxide battery chemical system
- Screw terminal, plastic shell jacket
- 6.2V to 6.88V open circuit voltage
- 7A to 9.5A short current
- Working temperature range from -18°C to +50°C
- 2006/66/EC regulation compliance
Contents
Battery only
Technical Specifications
Battery Voltage
6V
Battery Technology
Zinc Manganese Dioxide
Battery Terminals
Screw
External Width
67mm
Battery Type / Size
PJ996, 4R25
Weight
485g
Battery NEDA Code
915
Product Range
Pro-Elec Ultra Alkaline
Battery Size Code
PJ996, 4R25
Battery Capacity
1.2Ah
External Height
115mm
Pack Quantity
1
External Depth
67mm
Battery IEC Code
4R25X
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757