Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000001
Order Code4439862
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
121 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 75.120 |
5+ | kr 69.670 |
10+ | kr 62.640 |
25+ | kr 55.240 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
kr 75.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000001
Order Code4439862
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.6Ah
External Height50.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity20
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-PE000001 is a LR06 / AA size alkaline battery (pack of 20).
- Should be in accordance with IEC 60086-1 and IEC 60086-2, IEC 60086-5
- 1.5V battery voltage
- 2600mAh (test condition: 43ohm load, continuous, discharge and end voltage 0.9V) capacity
- Raised positive and flat negative battery terminals
- 14.5mm × 50.4mm battery dimension (dia × H)
- 60 months battery shelf life
Notes
Store in cool, dry place before use. Do not keep batteries at temperature of 45°C or above.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.6Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.4mm
Pack Quantity
20
Weight
24g
Battery NEDA Code
15A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53