
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.540 |
15+ | kr 6.980 |
100+ | kr 6.610 |
500+ | kr 4.910 |
1000+ | kr 4.660 |
Product Information
Product Overview
MP-FTE-3C-A-V-T/R is a horizontal-type detector switch used to detect the presence or absence of an object or target within its sensing range. Applications include the detection of car audio mechanisms, smoke detectors and notebooks. This detector switch plays a crucial role in automation and control systems by providing reliable and accurate object detection capabilities. They enable the automation of processes, improve efficiency, enhance safety, and enable innovative applications across diverse industries.
- Ultra-low profile with 2mm
- Sharp detection feeling
- 1mA, 5VDC contact rating
- 1ohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
- 105gf maximum operating force, 2mm travel
- 100000 cycles operating life, -10°C to +60°C operating temperature
- Stainless steel cover and contact
- High-temp thermoplastic PA9T base and stem
- Phosphor bronze terminal
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 Detector switch.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
MP Detector Switches
SMD
5V
4mm
No SVHC (21-Jan-2025)
SPST-NC
1mA
2mm
5.55mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate