Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-708-0002
Order Code3359812
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
141 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 41.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 41.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-708-0002
Order Code3359812
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Servo Motor TypeContinuous Rotation
Voltage Rating Max6V
Torque Max18.09in-oz
Rotational Speed Max130rpm
Product RangeMulticomp Pro micro:bit Accessories
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-708-0002 Servo Motor delivers continuous rotation with a 6V power supply. It provides a torque of 18.09 in-oz and operates at 130 rpm, making it ideal for precise motion control in various projects. Designed as a micro:bit accessory, it seamlessly integrates with platform for educational and hobbyist applications. This servo motor ensures reliable and efficient performance for robotics and automation tasks.
- 25°C ±5°C temperature range, 23.2mm, 12.5mm & 22mm size
- Plastic gear (nylon & POM ) type, 360° limit angle
- No ball bearings, 20T (4.8mm) horn gear spline
- Pulse width range from 700μsec to 2300μsec, dead band width is 90μsec
- 200mm ±5 mm connector wire, metal brush motor
Technical Specifications
Servo Motor Type
Continuous Rotation
Torque Max
18.09in-oz
Product Range
Multicomp Pro micro:bit Accessories
Voltage Rating Max
6V
Rotational Speed Max
130rpm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP-708-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01