Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | kr 33.710 |
Price for:Each
Minimum: 100
Multiple: 100
kr 3,371.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSR16P40B12RO
Order Code2362672
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle50°
Switching Frequency39kHz
External Diameter16mm
Sensitivity (dB)-65dB
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCUSR16P40B12RO is a Receiver features open structure and fission and less power consumption.
- Compact and lightweight
- High sensitivity and sound pressure
- High reliability
- 39 ±1kHz Centre frequency
- -65dB /V/µbar Sensitivity at 40kHz
- 2,500pF ±25% at 1kHz Capacitance
- 0.7-18m Detectable range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Min
-
Beam Angle
50°
External Diameter
16mm
Operating Temperature Min
-35°C
Product Range
-
Sensing Range Max
-
Switching Frequency
39kHz
Sensitivity (dB)
-65dB
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003