Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-914
Order Code2910105
Product RangeR13
Technical Datasheet
280 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.420 |
10+ | kr 25.670 |
50+ | kr 23.880 |
150+ | kr 21.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-914
Order Code2910105
Product RangeR13
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingCable Mount
Actuator / Cap Colour-
Product RangeR13
Contact Current Max10A
Contact Voltage AC Nom125V
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
Product Overview
- Switch Function: 2P, SPST, On-Off
- Switch Mounting: Cable
- Actuator Type: Concave, I-O Vertical Marking
- Ratings: 10A /125V AC, 6A/250V AC
- Contact Resistance: 50mΩ Max.
- Insulation Resistance: 100MΩ Min. @ 500V DC
- Dielectric Strength: 1500V AC/1 minute
- Operating Temperature: -20°C ~ 85°C
- Switch Operation Force: 450g ±150g
- Case Material: Nylon 6.6, Black
Applications
Power Management
Notes
The cable entry/grip function of this product is intended for use with 16 and 18 AWG wire (see specification sheet for dimensions). EU/UK flexible cables are not generally suitable for use with this product.
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Contact Configuration
SPST
Switch Mounting
Cable Mount
Product Range
R13
Contact Voltage AC Nom
125V
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021