Print Page
Image is for illustrative purposes only. Please refer to product description.
1,257 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.880 |
15+ | kr 8.210 |
100+ | kr 7.760 |
500+ | kr 5.780 |
1000+ | kr 5.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS25B-3
Order Code2913862
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter12mm
Contact ConfigurationSPST
Contact Voltage AC Nom250V
Switch Operation(On)-Off
Pushbutton Actuator StyleRound Raised
Contact Current Max1A
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCPS25B-3 is a pushbutton switch features a 12mm round raised design with a Single Pole Single Throw (SPST) configuration. The (On)-Off operation allows for a clear, simple toggle. Its red colour provides high visibility and is ideal for applications requiring quick, intuitive control.
- Compact 12mm size ideal for limited space installations
- SPST (On)-Off configuration ensures straightforward operation
- Raised button design enhances tactile feedback for users
- Bold red colour increases visibility for easy identification
- Durable construction suited for long-term, reliable use in electronics and industrial equipment
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12mm
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Contact Configuration
SPST
Switch Operation
(On)-Off
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055