Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 536.310 |
5+ | kr 503.400 |
10+ | kr 448.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 536.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKSJ100D100-L
Order Code2770579
Technical Datasheet
Contact Configuration-
Load Current100A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min0V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
0V
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
100A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Alternatives for MCKSJ100D100-L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1