Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATE-2-V
Order Code1316983
Product RangeMCATE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATE-2-V
Order Code1316983
Product RangeMCATE
Technical Datasheet
Product RangeMCATE
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.3mm
External Width4.7mm
External Depth3.8mm
SVHCNo SVHC (17-Dec-2014)
Alternatives for MCATE-2-V
1 Product Found
Product Overview
The MCATE-2-V is a SPST top actuated Card Detect Switch with stainless silver cladding contact disc and silver plated brass terminals.
- 1Ω Maximum Contact Resistance
- 100MΩ at 100V DC Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCATE
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
4.7mm
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.3mm
External Depth
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143
Product traceability