Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC4133-S-DC12V-C
Order Code2008756
Product Range4133
Technical Datasheet
276 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.010 |
15+ | kr 16.860 |
50+ | kr 13.950 |
150+ | kr 13.280 |
500+ | kr 13.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC4133-S-DC12V-C
Order Code2008756
Product Range4133
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product Range4133
Contact Voltage DC Nom14V
Coil Resistance96ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC4133-S-DC12V-C is an automotive relay with plastic sealed enclosure. This 4133-series relay has 1-form-C SPDT silver alloy contact, quick connect terminal and 96ohm coil resistance.
- 1.5W coil power
- 500VAC for one minute dielectric strength
- 100000 operations electrical life
- 10ms operate/release maximum time
- Operating temperature range from -40 to 85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Panel Mount
Product Range
4133
Coil Resistance
96ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018