Print Page
Image is for illustrative purposes only. Please refer to product description.
241 In Stock
300 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.420 |
3+ | kr 25.020 |
10+ | kr 20.690 |
25+ | kr 18.750 |
100+ | kr 17.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33271
Order Code1710614
Technical Datasheet
Thermal Resistance2.7°C/W
External Width - Metric42mm
External Height - Metric63.5mm
External Length - Metric25mm
External Width - Imperial1.65"
External Height - Imperial2.5"
External Length - Imperial0.98"
Product Overview
The MC33271 is a 25mm extruded Heat Sink with black anodized, solderable fixing pins and notched base, pre-drilled mounting holes, 2.7°C/W thermal resistance. This heat sink features high power dissipation.
- Vertical mount
- Low thermal resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Thermal Resistance
2.7°C/W
External Height - Metric
63.5mm
External Width - Imperial
1.65"
External Length - Imperial
0.98"
External Width - Metric
42mm
External Length - Metric
25mm
External Height - Imperial
2.5"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1