Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.780 |
3+ | kr 27.560 |
10+ | kr 22.780 |
25+ | kr 20.690 |
100+ | kr 18.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33270
Order Code1710613
Technical Datasheet
Thermal Resistance0
External Width - Metric42mm
External Height - Metric50.8mm
External Length - Metric25mm
External Width - Imperial1.65"
External Height - Imperial2"
External Length - Imperial0.98"
Product Overview
The MC33270 is a 50.8 x 25 x 42mm high power dissipation vertical mounting extruded Heat Sink with black anodized finish, solderable fixing pins and a notched base. It can be mounted through mounting holes and is suitable for use with a single TO2-18 TO-220 and TO 247 devices or via clip available separately.
- Choice of thermal resistance
- Low thermal resistance
- Solderable mounting pins
- Pre-drilled mounting holes
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
0
External Height - Metric
50.8mm
External Width - Imperial
1.65"
External Length - Imperial
0.98"
External Width - Metric
42mm
External Length - Metric
25mm
External Height - Imperial
2"
Technical Docs (1)
Alternatives for MC33270
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051