Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 165.810 |
25+ | kr 152.230 |
50+ | kr 138.720 |
100+ | kr 128.870 |
250+ | kr 120.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 165.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC004209
Order Code2921876
Technical Datasheet
Pitch Spacing15mm
No. of Positions2Ways
Wire Size AWG Min14AWG
Wire Size AWG Max2AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current101A
Rated Voltage600V
Block OrientationThrough Hole Vertical
Product Range-
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Rated Current
101A
Block Orientation
Through Hole Vertical
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055929