Print Page
Image is for illustrative purposes only. Please refer to product description.
1,214 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.360 |
10+ | kr 19.180 |
25+ | kr 16.640 |
50+ | kr 15.220 |
100+ | kr 14.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 23.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MC001002 is a 24-way USB C female SMT + H/T type Connector made of copper alloy with spring and shell. It has 100VAC for 1 minute withstanding voltage.
- Powere delivery capacity: 3A for standard cables and 5A for connectors
- 5 to 20N Insertion force
- 8 to 20N Withdrawal force
- 2N Minimum after 10000 cycles mating
- 100MΩ Minimum insulation resistance
- 40mΩ Maximum contact resistance
- -25 to 85°C Operating temperature range
- 12 month limited warranty *view Terms & Conditions for details
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001