Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000929
Order Code2457437
Product RangeNUBXXXXXX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 41.040 |
5+ | kr 38.360 |
15+ | kr 35.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 41.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000929
Order Code2457437
Product RangeNUBXXXXXX
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric23.5mm
External Width - Metric80.6mm
External Depth - Metric80mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.925"
External Width - Imperial3.17"
External Depth - Imperial3.15"
Product RangeNUBXXXXXX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC000929 is a white non-metallic Enclosure made of acrylonitrile butadiene styrene.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
23.5mm
External Depth - Metric
80mm
Body Colour
White
External Height - Imperial
0.925"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.17"
Product Range
NUBXXXXXX
Technical Docs (2)
Alternatives for MC000929
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054