Print Page
Image is for illustrative purposes only. Please refer to product description.
1,018 In Stock
9,950 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.730 |
25+ | kr 7.250 |
100+ | kr 6.000 |
150+ | kr 5.120 |
250+ | kr 4.460 |
1000+ | kr 3.950 |
1500+ | kr 3.870 |
2500+ | kr 3.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR-101S-G
Order Code9521640
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
JR-101S-G is an IEC power connector featuring an IEC C14 inlet, designed for 10A, 250VAC applications. This quick connect, snap-in connector offers easy installation with its flange mount design, ensuring a secure and stable connection. Ideal for power distribution in electronic and electrical devices, it provides reliable performance in various industrial, commercial, and residential settings. The JR-101S-G is perfect for use in equipment requiring a durable and efficient power connection.
- IEC snap fit inlet
- IEC connector type: IEC C14 Inlet
- Voltage rating of 250VAC
- Current rating of 10A
- Connector mounting: snap-in, flange mount
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (2)
Alternatives for JR-101S-G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845