Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-501 + ( H05VV-F 0.75MM 3G 2M)
Order Code1318717
Technical Datasheet
917 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 76.490 |
5+ | kr 63.730 |
10+ | kr 52.760 |
25+ | kr 44.920 |
50+ | kr 39.250 |
100+ | kr 34.770 |
250+ | kr 34.100 |
500+ | kr 33.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 76.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJA-501 + ( H05VV-F 0.75MM 3G 2M)
Order Code1318717
Technical Datasheet
Connector Type AIEC 60320 C13
Connector Type BFree End
Product Overview
Power cord with IEC 60320 C13 connector at one end and free leads at other end.
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.
Technical Specifications
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Technical Docs (1)
Alternatives for JA-501 + ( H05VV-F 0.75MM 3G 2M)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16