Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.100 |
5+ | kr 24.250 |
10+ | kr 20.070 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 29.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDS2
Order Code9972331
Product RangeDS
Technical Datasheet
Product RangeDS
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator Material-
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DS series Tap Splice is placed over the existing wire, the additional wire inserted and the block crimped with pliers. The tap splice is crimped over the wire as above. A 6.3mm push-on blade can then be inserted into the female blade socket. It is suitable for splicing or as a break-in test lead.
- Simple to use - apply with pliers
- Excellent electrical connection with out cutting tap or run wires
- 600V Voltage rating
- 105°C Temperature rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
DS
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Wire Tap Splice
Insulator Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DS2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036922