Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22060
Order Code3920294
Product RangeMulticomp Pro USB-C to HDMI Converters
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 216.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 216.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22060
Order Code3920294
Product RangeMulticomp Pro USB-C to HDMI Converters
Technical Datasheet
Convert FromUSB 3.1 Type C Plug
Convert ToHDMI, 3 x USB 3.0 Type A Receptacle
Product RangeMulticomp Pro USB-C to HDMI Converters
SVHCTo Be Advised
Product Overview
This Multicomp Pro 83-22060 is a USB-C to USB 3.0X3 and HDMI hub. The USB 3.0 port allows you to connect a USB device to the host computer or another hub, and the HDMI port allows you to connect an extra monitor so that you can watch videos or slideshows on the big screen. It can work on Apple new Macbook Pro or Google new Chromebook Pixel and other USB-C supported devices.
- Support USB-C input and HDMI, USB3.0 output
- Support USB 3.0 super speed (5Gbps) transmission, downward compatible with USB2.0
- Max 900mA per USB port (when one port is connected), total max 900mA for three USB ports
- USB 3.0 port supports to charge and transmit data for the USB device simultaneously
- Support per lane data rates of 5.4Gbps (HBR2), 2.7Gbps (HBR) and 1.62Gbps (RBR)
- Support HDMI resolution up to 4Kx2K@30Hz, 9Gbps bandwidth
- Colour: White
Applications
Audio Visual, Computer Peripherals, Office, Desktop and Workstations, Video & Vision, Sound & Video
Technical Specifications
Convert From
USB 3.1 Type C Plug
Product Range
Multicomp Pro USB-C to HDMI Converters
Convert To
HDMI, 3 x USB 3.0 Type A Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05