Print Page
Image is for illustrative purposes only. Please refer to product description.
12,250 In Stock
79,300 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 2.050 |
10+ | kr 1.620 |
25+ | kr 1.400 |
50+ | kr 1.280 |
100+ | kr 1.180 |
Price for:Each
Minimum: 5
Multiple: 5
kr 10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 5501-09PA-02-F1 from Multicomp Pro is a D sub plug with 9 contacts.
- Current rating is 3A AC/DC
- Voltage rating is 250VAC/DC
- Operating temperature range from -40°C to 85°C
- Copper alloy contacts with nickel under coating and selective gold plating
- Solder termination
- High temperature plastic insulator
- Maximum contact resistance is 30mohm
- Minimum insulation resistance is 5000Mohm
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Alternatives for 5501-09PA-02-F1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
Product traceability