Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No50-003-06
Order Code1736750
Product RangeD16
Technical Datasheet
625 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.670 |
12+ | kr 9.330 |
100+ | kr 8.510 |
500+ | kr 7.240 |
1000+ | kr 6.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-003-06
Order Code1736750
Product RangeD16
Technical Datasheet
Indicator Lens ColourYellow
Lens ShapeSquare
Mounting Hole Dia-
Accessory Type-
For Use With-
Product RangeD16
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (23-Jan-2024)
Lens Shape
Square
Accessory Type
-
Product Range
D16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098