Print Page
Image is for illustrative purposes only. Please refer to product description.
29,676 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.250 |
10+ | kr 8.430 |
50+ | kr 5.900 |
100+ | kr 4.900 |
200+ | kr 4.300 |
440+ | kr 3.830 |
2200+ | kr 3.220 |
4400+ | kr 2.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH17.5X28.5X9.5
Order Code9640533
Technical Datasheet
Outer Diameter17.5mm
Product Length28.5mm
Inner Diameter9.5mm
Frequency Min-
Frequency Max-
Impedance180ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33RH17.5X28.5X9.5 is a 180Ω Ferrite Sleeve provides attenuation of EMI on power and data cables, without affecting data transmitted through the cable.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Audio
Technical Specifications
Outer Diameter
17.5mm
Inner Diameter
9.5mm
Frequency Max
-
Product Range
-
Product Length
28.5mm
Frequency Min
-
Impedance
180ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 33RH17.5X28.5X9.5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024