Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 61.640 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 61.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No21-11775
Order Code4245113
Technical Datasheet
Wipe MaterialMicrofibre Terry Cloth
Wipe Width6"
Wipe Length6"
Product Range-
SVHCTo Be Advised
Product Overview
21-11775 is a microfiber cloth. It is a safe and effective way to clean sensitive electronic equipment and other sensitive surfaces. Can be used dry or with screen cleaners to remove dirt, dust and other contaminants without scratching or damaging surfaces.
- Reusable or disposable
- Weight is 170grams
- Dimension is 152.4mm x 152.4mm
- 25 per pack
Technical Specifications
Wipe Material
Microfibre Terry Cloth
Wipe Length
6"
SVHC
To Be Advised
Wipe Width
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102512