Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1MD1T1B5M1QE
Order Code9473394
Product Range1M Series
Technical Datasheet
647 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.390 |
12+ | kr 10.890 |
100+ | kr 9.850 |
500+ | kr 8.430 |
1000+ | kr 7.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MD1T1B5M1QE
Order Code9473394
Product Range1M Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range1M Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
1MD1T1B5M1QE Toggle Switch is a durable, panel-mount DPDT switch featuring an On-None-On configuration. Part of the 1M Series, it offers reliable performance with a 5A rating. This non-illuminated switch is ideal for various applications requiring dependable toggling and circuit control. Its robust design ensures long-lasting use in both industrial and consumer settings, providing consistent and efficient operation.
- DP On-None-On model, 10.41mm high actuator, 7.52mm high, flat (torque) bushing
- Solder lug termination, silver contact material, epoxy (std) seal
- Diallyl phthalate (DAP) case, stainless steel housing, tin plated brass switch support
- 40,000 make-and-break cycles mechanical life, 1,000Mohm min insulation resistance
- 10mohm max initial at 2 to 4VDC contact resistance
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
1M Series
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1MD1T1B5M1QE
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004