Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0053
Order Code1503190
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
504 In Stock
180 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.120 |
25+ | kr 44.180 |
50+ | kr 37.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No066-0053
Order Code1503190
Product RangeMulticomp Wrist Straps & Sets
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length1.8m
Wristband ColourBlue
Ground TerminalsBanana Plug
Product RangeMulticomp Wrist Straps & Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
Economy wrist strap set consists of wristband and grounding cord.
- Light blue colour band and cord (6ft length)
- Comfortable and fully adjustable wristband incorporating 10mm press stud
- Durable coiled earth lead with 4mm banana termination
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
1.8m
Ground Terminals
Banana Plug
SVHC
No SVHC (21-Jan-2025)
Circumference Max
-
Wristband Colour
Blue
Product Range
Multicomp Wrist Straps & Sets
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036