Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 628.420 |
5+ | kr 598.530 |
10+ | kr 571.310 |
20+ | kr 546.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 628.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-78K
Order Code2834097
Technical Datasheet
Connector TypeKelvin Clip
Current Rating10A
Jaw Opening Max12mm
Insulator Colour-
Product Range-
Product Overview
The BU-78K is a 10A Kevin Clip. Features current path for the source and circuit path for the sense, with gold contacts, 1/2-inch maximum jaw opening.
Applications
Test & Measurement
Technical Specifications
Connector Type
Kelvin Clip
Jaw Opening Max
12mm
Product Range
-
Current Rating
10A
Insulator Colour
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014