Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 51.760 |
5+ | kr 49.750 |
10+ | kr 47.300 |
20+ | kr 45.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr 51.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-41A-0
Order Code2834076
Technical Datasheet
Connector TypeBattery Clip
Current Rating200A
Jaw Opening Max38mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BU-41A-0 is a Large Battery Clip with insulators. The clip with copper-plated steel, flexible PVC insulator, 1.5-inch maximum jaw opening. Connection can be made by crimp or solder with up to 1 AWG Wire.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
38mm
Product Range
-
Current Rating
200A
Insulator Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489