Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34
Order Code2834074
Product RangeBU-34 Series
Technical Datasheet
333 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.580 |
5+ | kr 5.250 |
10+ | kr 4.970 |
20+ | kr 4.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-34
Order Code2834074
Product RangeBU-34 Series
Technical Datasheet
Connector TypeMicro Alligator Clip
Current Rating5A
Jaw Opening Max5.6mm
Insulator Colour-
Product RangeBU-34 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-34 is a Mini Micro-Alligator Clip made of steel with nickel plated finish and smooth jaws. This alligator clip can be attached by solder or crimp connection. It can be used with the BU-36 series insulator.
- Length: 28mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Micro Alligator Clip
Jaw Opening Max
5.6mm
Product Range
BU-34 Series
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-34
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907