Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 119.600 |
5+ | kr 115.790 |
10+ | kr 111.980 |
20+ | kr 100.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 119.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-26101-0
Order Code3932523
Technical Datasheet
Accessory TypeInsulated Plug-On Test Probe
For Use WithShrouded, Unshrouded / Retractable 4mm Banana Plugs
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-26101-0 is an insulated plug‐on test probe. Mounts to a test lead that has a 4mm shrouded, unshrouded, or retractable Banana plug.
- Standard .080φ (2mm) probe tip, overall length 3.3” (83mm), housing diameter .25” (6.4mm)
- 10A, 1KV CAT III rated
- Black plug‐on test probe
Technical Specifications
Accessory Type
Insulated Plug-On Test Probe
Product Range
-
For Use With
Shrouded, Unshrouded / Retractable 4mm Banana Plugs
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096