Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 74.380 |
5+ | kr 68.470 |
10+ | kr 62.490 |
20+ | kr 55.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 74.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-20431-6
Order Code3932514
Technical Datasheet
Accessory TypeRight Angle Insulated Plunger Hook Clip
For Use WithShrouded, Unshrouded, Retractable 4mm Banana Plugs
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-20431-6 is an insulated, plug-on hook plunger with a standard, right-angle 4mm banana jack. Useful for making test leads which use shrouded, unshrouded, or retractable 4mm banana plugs compatible with connections requiring a plunger clip.
- Overall length 4.6” (117mm), hook extension length = 0.41” (10mm)
- 15A, 1KV CAT III rated
- Blue hook plunger
Technical Specifications
Accessory Type
Right Angle Insulated Plunger Hook Clip
Product Range
-
For Use With
Shrouded, Unshrouded, Retractable 4mm Banana Plugs
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0167