Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 178.350 |
5+ | kr 169.830 |
10+ | kr 162.130 |
20+ | kr 155.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 178.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11CPN
Order Code2834059
Technical Datasheet
Connector Type0
Current Rating200A
Jaw Opening Max41mm
Insulator Colour-
Product Range-
Product Overview
The BU-11CPN is a 200A heavy duty grounding Clip with solid copper construction, steel spring. Can be used with up to 0AWG wire or welding cable. Uses BU-13 Series PVC Insulators.
Applications
Test & Measurement
Technical Specifications
Connector Type
0
Jaw Opening Max
41mm
Product Range
-
Current Rating
200A
Insulator Colour
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161025