Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOUNTZ
Manufacturer Part No076452
Order Code4655860
Product RangeFG-8i CR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,357.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,357.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076452
Order Code4655860
Product RangeFG-8i CR Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb1.6in-lb to 8in-lb
Torque Range N-m18cN-m to 90cN-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length132.08mm
Product RangeFG-8i CR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
18cN-m to 90cN-m
Drive Size - Imperial
1/4"
Product Range
FG-8i CR Series
Torque Range ft-lb
1.6in-lb to 8in-lb
Drive Size - Metric
-
Overall Length
132.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68