Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.330 |
10+ | kr 28.950 |
25+ | kr 27.310 |
50+ | kr 25.150 |
100+ | kr 22.910 |
250+ | kr 21.490 |
500+ | kr 12.830 |
1000+ | kr 12.240 |
Product Information
Product Overview
The MP2639B is a highly integrated, flexible switch-mode battery charging management device for a single-cell Li-ion and Li-Polymer battery used in a wide range of portable applications. The MP2639B works in three modes: charge mode, discharge mode and sleep mode. When the input power supply is available, the MP2639B operates as a switching charger to charge a 1S battery from a wide input power range of 5V to 16V, which can cover a USB PD voltage level. The MP2639B automatically detects the battery voltage and charges the battery in three phases: pre-charge, constant charge and constant voltage charge. Other features include charge termination and auto-recharge. When the input is absent, the MP2639B can provide a wide boost voltage to IN by adjusting the feedback voltage at FB. When working with the PD controller, the MP2639B can support a USB PD standard output voltage level.
- Integrated both input-current-based and input-voltage-based power management functions
- Up to 5A programmable charge current
- 4.35V charge voltage with 0.5% accuracy
- Up to 3A programmable boost output current and up to 16V programmable boost output voltage
- Negative temperature coefficient pin for temperature monitoring
- Programmable timer back-up protection
- Discharge mode load trace compensation
- Thermal regulation and thermal shutdown
- Internal battery reverse leakage blocking
- 4 LEDs battery level and status indication
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
4.35V
QFN-EP
1Cells
125°C
-
No SVHC (19-Jan-2021)
16V
3A
26Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate