register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 23.280 |
10+ | kr 18.800 |
25+ | kr 18.130 |
50+ | kr 17.390 |
100+ | kr 16.720 |
250+ | kr 16.570 |
500+ | kr 15.450 |
1000+ | kr 14.630 |
Product Information
Product Overview
MCS1805GS-550-U-P is a linear hall-effect current sensor IC for AC or DC current sensing. The differential hall array cancels out any stray magnetic field. The primary conductor’s low resistance allows large currents to flow within close proximity to integrated circuit, which contains high-accuracy hall sensors. This current generates a magnetic field, which is sensed at two different points by integrated hall transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to applied current. A spinning current technique is used for a low, stable offset. Galvanic isolation between pins of primary conductive path and the sensor leads allow the MCS1805 to replace optoisolators or other isolation devices. It integrates fast OCD which makes it simple to monitor system for OC events. Applications include motor control, automotive systems, load detection and management, switch-mode power supplies and overcurrent fault protection.
- 5V supply voltage, 50A rated current
- 80mV/A sensitivity, 50A OCD threshold
- Immune to external gradient magnetic fields by differential sensing
- Extreme low-noise density
- 3kVRMS minimum isolation voltage, 580VRMS maximum working voltage
- ±2.5% total accuracy, 120kHz bandwidth
- Custom overcurrent detection (OCD) from 50% to 240% of IPMAX
- Output voltage (VOUT) proportional to AC or DC currents
- Ratiometric VOUT from supply voltage, factory-trimmed for accuracy
- SOIC-8 package, operating temperature (TJ) range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Hall Effect, Linear
± 2.5%
8Pins
5.5V
3kVrms
Surface Mount
125°C
-
Unidirectional
SOIC
4.5V
50A
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate