Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 616.670 |
Product Information
Product Overview
- MagAlpha communication kit to connect to sensor test boards and rotary knob kit
- Contains MCU, motherboard, a collection of daughter boards and related cable
- Requires Macom app software to evaluate MagAlpha functionality and performance
Contents
1x LPC-Link2 board with LPC4370 microcontroller from NXP, 1x TBMA-CONN board (LPC-Link2 daughterboard), 1x EVMA-CONN board (LPC-Link2 daughterboard), 1x USB cable (Type A to Type Mini-B), 1x 16 conductors ribbon cable, 2x 8 conductors ribbon cable, 2x Würth Elektronik female SMT WR-MM 8 pin connector (690367280876) for the TBMA.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Communication Kit
Magnetic Sensor
No SVHC (19-Jan-2021)
LPC4370
LPC-Link2 Brd w/LPC4370, TBMA-CONN/EVMA-CONN Brds, 2x WE SMT WR-MM 8Pin Rcpt Conn, USB/Ribbon Cables
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate