Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoPA-4040
Order Code3531088
Also Known AsGTIN UPC EAN: 4007754202786
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoPA-4040
Order Code3531088
Also Known AsGTIN UPC EAN: 4007754202786
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
4 Zone, 5 channel mono mixing amplifier, with professional features for general multi-room PA applications.
- Outputs: 4 zones
- Outputs per zone: 4Ω, 8Ω, 25V, 75V and 100V
- Output power per zone: 40W
- Perfect utilisation of the capacity and reliable protection of the connected speakers due to an integrated limiter
- 3 Microphone/line inputs via combo jacks
- 2 Stereo line inputs via RCA jacks
- Each input channel with gain control, 2-way tone control, channel mute switch and matrix routing switch for zones
- Microphone inputs with +15V phantom power, can be switched on additionally as required
- Priority function for channel 1, switchable
- Independent paging input, can be routed to all zones
- 4 Zone outputs, can be controlled individually
- Zone and monitor line outputs for additional amplifiers or recorders
- Connection for monitor speakers
- Level control via VU meters for zone and monitor
- Adjustable headphone output
- Temperature-controlled fan, continuously adjustable
- 19” 3U Rack installation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.3