Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoMEU-00074-02
Order Code4180425
Product RangePowerCat Euromod II Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoMEU-00074-02
Order Code4180425
Product RangePowerCat Euromod II Series
Technical Datasheet
Accessory TypeUnloaded Module
For Use WithMolex PowerCat Series DataGate Jack Connectors
No. of Module Spaces1
Connector Body Material-
Connector ColourWhite
Product RangePowerCat Euromod II Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Unloaded Module
No. of Module Spaces
1
Connector Colour
White
SVHC
To Be Advised
For Use With
Molex PowerCat Series DataGate Jack Connectors
Connector Body Material
-
Product Range
PowerCat Euromod II Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06