Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93640-0012
Order Code2889486
Product RangeML-XT XRC 93640
Also Known AsGTIN UPC EAN: 191128408172
Technical Datasheet
6,806 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.120 |
10+ | kr 3.590 |
50+ | kr 3.160 |
100+ | kr 2.730 |
500+ | kr 2.370 |
1000+ | kr 1.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93640-0012
Order Code2889486
Product RangeML-XT XRC 93640
Also Known AsGTIN UPC EAN: 191128408172
Technical Datasheet
Product RangeML-XT XRC 93640
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMolex ML-XT 93444 Series Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCTo Be Advised
Alternatives for 93640-0012
1 Product Found
Product Overview
Applications
Automotive, Commercial Vehicle, Aerospace, Defence, Military
Technical Specifications
Product Range
ML-XT XRC 93640
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex ML-XT 93444 Series Receptacle Housing Connectors
Contact Plating
Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003