Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92321-4010
Order Code1012208
Product RangeQF-50 92321 Series
Also Known AsGTIN UPC EAN: 800756075983
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No92321-4010
Order Code1012208
Product RangeQF-50 92321 Series
Also Known AsGTIN UPC EAN: 800756075983
Technical Datasheet
Connector Type AQF50 Receptacle
Connector to ConnectorQF50 Receptacle to QF50 Receptacle
No. of Positions40Ways
Connector Type BQF50 Receptacle
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Connector Pitch2.54mm
Product RangeQF-50 92321 Series
Cable Pitch1.27mm
Cable Assembly Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 95321 series from Molex are QF-50 female to female ribbon cable assemblies. These are 28AWG, grey coloured cable assemblies with PVC insulation and coloured polarity stripe.
- Dual ended connector configuration
- 1.27mm cable pitch with 2.54mm connector pitch spacing
- Available in wide range of positions
Applications
Industrial, Power Management
Technical Specifications
Connector Type A
QF50 Receptacle
No. of Positions
40Ways
Cable Length - Imperial
3.9"
Connector Pitch
2.54mm
Cable Pitch
1.27mm
SVHC
No SVHC (15-Jan-2019)
Connector to Connector
QF50 Receptacle to QF50 Receptacle
Connector Type B
QF50 Receptacle
Cable Length - Metric
100mm
Product Range
QF-50 92321 Series
Cable Assembly Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2