Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90327-3314
Order Code3726950
Product RangePicoflex 90327 Series
Technical Datasheet
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21.490 |
10+ | kr 14.030 |
100+ | kr 13.280 |
250+ | kr 12.910 |
500+ | kr 12.830 |
1000+ | kr 12.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90327-3314
Order Code3726950
Product RangePicoflex 90327 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingPalladium Nickel Plated Contacts
Product RangePicoflex 90327 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
14Contacts
Contact Material
Phosphor Bronze
Product Range
Picoflex 90327 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Palladium Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 90327-3314
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001